Print Page
Image is for illustrative purposes only. Please refer to product description.
1,474 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.170 |
10+ | $3.830 |
25+ | $3.650 |
50+ | $3.470 |
100+ | $3.290 |
250+ | $3.160 |
500+ | $2.930 |
1000+ | $2.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoPTX105RDQ56D13
Newark Part No.85AK4691
Frequency Min13.15MHz
Frequency Max52MHz
RFID IC TypeRead, Write
Programmable Memory-
Output Power (VA)1W
Output Power1W
RF IC Case StyleHVQFN
No. of Pins56Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Current Consumption-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
13.15MHz
RFID IC Type
Read, Write
Output Power (VA)
1W
RF IC Case Style
HVQFN
Supply Voltage Min
2.7V
Current Consumption
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
52MHz
Programmable Memory
-
Output Power
1W
No. of Pins
56Pins
Supply Voltage Max
5.5V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability