Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoQB-R5F109GE-TB
Newark Part No.49AM0035
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $21.700 |
Price for:Each
Minimum: 1
Multiple: 1
$21.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQB-R5F109GE-TB
Newark Part No.49AM0035
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core ArchitectureRL78
Core Sub-Architecture-
Silicon Core NumberR5F109GEGA
Kit ContentsTarget Board R5F109GEGA
Product RangeRL78 Family, RL78/F1x Series, RL78/F12 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
QB-R5F109GE-TB is a RL78/F12 (R5F109GE) target board used for evaluating microcontroller operation. As a CPU board usable in connection with the on-chip debugging emulator E2, E2 Lite, E1(discontinued product), this product achieves simple and easy evaluation of the target MCU.
- Incorporates RL78/F12 (R5F109GE)
- A 20MHz resonator mounted as main clock, high-speed operation enabled at 2.7 to 5.5V
- Equipped with universal area (2.54mm pitch)
- Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
- Highly extendable, peripheral board connectors are equipped with microcontroller pins
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R5F109GEGA
SVHC
No SVHC (25-Jun-2025)
No. of Bits
16bit
Core Architecture
RL78
Silicon Core Number
R5F109GEGA
Product Range
RL78 Family, RL78/F1x Series, RL78/F12 Group Microcontrollers
Technical Docs (1)
Alternatives for QB-R5F109GE-TB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate