Print Page
Image is for illustrative purposes only. Please refer to product description.
289 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.950 |
| 10+ | $1.450 |
| 194+ | $1.170 |
| 582+ | $1.100 |
| 1067+ | $1.050 |
| 2522+ | $1.020 |
| 5044+ | $0.987 |
Price for:Each
Minimum: 1
Multiple: 1
$1.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoQS3VH251QG
Newark Part No.85AJ4308
Technical Datasheet
Logic Family / Base NumberQS3VH251
Logic TypeMultiplexer / Demultiplexer Bus Switch
No. of Channels1Channels
Line Configuration8:1
Supply Voltage Min3V
Supply Voltage Max3.6V
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins16Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
QS3VH251
No. of Channels
1Channels
Supply Voltage Min
3V
Logic Case Style
QSOP
No. of Pins
16Pins
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 3 - 168 hours
Logic Type
Multiplexer / Demultiplexer Bus Switch
Line Configuration
8:1
Supply Voltage Max
3.6V
IC Case / Package
QSOP
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability