New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Debuggers, Emulators, JTAG Tools & Accessories
                      4. Debuggers, Emulators & JTAG Tools
                      Print Page

                      R0E00008AKCE00

                      Debugger / Programmer, E8a On-Chip Debugging Emulator, R8C MCU Family

                      RENESAS R0E00008AKCE00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoR0E00008AKCE00
                      Newark Part No.84AC2577
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoR0E00008AKCE00
                      Newark Part No.84AC2577
                      Technical Datasheet

                      Data Sheet

                      IC Product TypeOn-Chip Debug Emulator
                      Silicon Family NameR8C, M16C, H8, H8S, 740
                      Core Architecture-
                      Core Sub-Architecture-
                      Kit ContentsE8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable
                      FeaturesOn-Chip Debugging , Flash Memory Programming
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      R0E00008AKCE00 is an E8a on-chip debugging emulator. This is a development of the E8, maintaining the same functionality and ease of use whilst reducing both cost to the end user and the size of the unit. The E8a is designed to be used both as an on-chip debugger for R8C family, M16C Family, H8 family H8/tiny and super low power series, and 740 family in conjunction with Renesas high-performance embedded workshop, providing the user with a range of debugging features as well as a handy device programmer. E8a is ideal for the modern development and prototyping environment with programming support for devices from all the main MCU families.

                      • Ultra-compact dimension of 3.6inch × 1.65inch × 0.59inch
                      • E8a's plastic case is made from a biodegradable material (vegetable-based polylactide [PLA])
                      • Complete debug functions
                      • Real-time emulation possible even at highest CPU operating frequency
                      • Memory expansion mode is supported. (Device Permitting)
                      • Close to target system actual evaluation
                      • USB bus-powered: no external power supply required
                      • E7/E8 compatibility means smooth environment migration
                      • High-performance Embedded Workshop (Renesas IDE) offers seamless support for system development
                      • User system can be debugged in conditions as close as possible to the end-product

                      Contents

                      E8a emulator, USB host interface cable, User interface cable, Software pack containing high-performance embedded workshop, flash development toolkit, debugger support software for the E8a and evaluation versions of the Renesas compiler toolchains.

                      Technical Specifications

                      IC Product Type

                      On-Chip Debug Emulator

                      Core Architecture

                      -

                      Kit Contents

                      E8A Emulator, CD-ROM, USB-Interface Cable, User-Interface Cable

                      Product Range

                      -

                      Silicon Family Name

                      R8C, M16C, H8, H8S, 740

                      Core Sub-Architecture

                      -

                      Features

                      On-Chip Debugging , Flash Memory Programming

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.