Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,071.050 |
Price for:Each
Minimum: 1
Multiple: 1
$1,071.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR0E000200KCT00
Newark Part No.42AH1128
Technical Datasheet
IC Product TypeEmulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsMain E20 Emulator Unit, USB/User-System Interface Cables, 38 to 14-Pin Conversion Adapter, CD-ROM
FeaturesOn-chip Debugging Emulator for Renesas MCU's
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Product Type
Emulator
Core Architecture
-
Kit Contents
Main E20 Emulator Unit, USB/User-System Interface Cables, 38 to 14-Pin Conversion Adapter, CD-ROM
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
On-chip Debugging Emulator for Renesas MCU's
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate