Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $319.740 |
Price for:Each
Minimum: 1
Multiple: 1
$319.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR0K5010JGS900BE
Newark Part No.72AK6985
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits16bit
Silicon Family NameRL78
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F10JGCAFB
Kit ContentsCPU Board, LCD Display Module, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
Product RangeRL78 Family, RL78/G1x Series, RL78/G1C Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
CPU Board, LCD Display Module, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
SVHC
No SVHC (21-Jan-2025)
No. of Bits
16bit
Core Architecture
-
Silicon Core Number
R5F10JGCAFB
Product Range
RL78 Family, RL78/G1x Series, RL78/G1C Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate