
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $277.310 | $223.780 |
Product Information
Product Overview
R0K5011EFS900BE is a Renesas starter kit for RL78/G1G without emulator (Kit with CubeSuite+). Renesas starter kit for RL78/G1G is intended as a user-friendly introductory and evaluation tool for the RL78/G1G microcontroller. The board also provides a useful platform for evaluating the Renesas suite of development tools for coding and debugging, using CubeSuite+. The purpose of the board is to enable the user to evaluate the capabilities of the device and its peripherals by giving the user a simple platform on which code can be run only minutes from opening box. It can also prove an invaluable tool in development by providing a useful test platform for code already debugged using one of our more powerful emulation tools. Typical applications include electric power tool, vacuum cleaner, electric fan and electronic toy.
- Renesas microcontroller programming
- User code debugging
- User circuitry such as switches, LEDs, and a potentiometer
- Sample application and sample peripheral device initialization code
Contents
CPU board, Detachable color LCD board Pmod™ compatible, Detachable AD adjustment shaft, Connection cable (USB cable, user interface cable), Quick start guide.
Technical Specifications
Renesas
RL78
-
CPU Board, LCD Board, AD Adjustment Shaft, Cable, Quick Start Guide, DVD-ROM
No SVHC (25-Jun-2025)
16bit
-
-
RL78 Family, RL78/G1x Series, RL78/G1G Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
