Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $13.400 | 
| 10+ | $12.760 | 
| 25+ | $12.350 | 
| 50+ | $12.060 | 
| 100+ | $11.740 | 
| 250+ | $11.380 | 
| 500+ | $11.240 | 
| 1000+ | $10.750 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LP0408DSB-5SI#S1
Newark Part No.68AK9482
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Size4Mbit
SRAM Memory Configuration512Kword x 8bit
Memory Density4Mbit
Memory Configuration512Kword x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins32Pins
Supply Voltage Min4.5V
Access Time55ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
512Kword x 8bit
Memory Configuration
512Kword x 8bit
Memory Case Style
TSOP-II
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
TSOP-II
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability