Print Page
Image is for illustrative purposes only. Please refer to product description.
224 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.290 |
10+ | $4.030 |
25+ | $3.810 |
50+ | $3.640 |
100+ | $3.490 |
468+ | $3.320 |
702+ | $3.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0108ESA-5SI#B1
Newark Part No.68AK9483
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
SRAM Memory Configuration128Kword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration128Kword x 8bit
IC Case / PackageSTSOP
Memory Case StyleSTSOP
No. of Pins32Pins
Access Time55ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
STSOP
No. of Pins
32Pins
Supply Voltage Min
2.7V
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
128Kword x 8bit
Memory Configuration
128Kword x 8bit
Memory Case Style
STSOP
Access Time
55ns
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability