Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.580 |
10+ | $6.090 |
25+ | $6.010 |
50+ | $5.930 |
100+ | $5.860 |
312+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0108ESF-5SI#B1
Newark Part No.68AK9484
Technical Datasheet
Memory Size1Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density1Mbit
SRAM Memory Configuration128Kword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration128Kword x 8bit
IC Case / PackageTSOP
Memory Case StyleTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
1Mbit
Memory Density
1Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TSOP
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
128Kword x 8bit
Memory Configuration
128Kword x 8bit
Memory Case Style
TSOP
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability