Print Page
Image is for illustrative purposes only. Please refer to product description.
458 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $2.800 |
| 25+ | $2.720 |
| 50+ | $2.650 |
| 100+ | $2.590 |
| 468+ | $2.520 |
| 702+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR1LV0208BSA-5SI#B1
Newark Part No.68AK9485
Technical Datasheet
SRAM TypeLPSRAM
Memory Size2Mbit
SRAM Memory Configuration256Kword x 8bit
Memory Density2Mbit
Supply Voltage Range2.7V to 3.6V
Memory Configuration256Kword x 8bit
IC Case / PackageSTSOP
Memory Case StyleSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time55ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
SRAM Type
LPSRAM
SRAM Memory Configuration
256Kword x 8bit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
STSOP
No. of Pins
32Pins
Access Time
55ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Memory Size
2Mbit
Memory Density
2Mbit
Memory Configuration
256Kword x 8bit
Memory Case Style
STSOP
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability