Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F21246SNFP#V2
Newark Part No.84AC2618
Your Part Number
Technical Datasheet
1,572 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.950 |
Price for:Each
Minimum: 1
Multiple: 1
$12.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F21246SNFP#V2
Newark Part No.84AC2618
Technical Datasheet
Device CoreR8C
Data Bus Width16 bit
No. of Bits16bit
Data Bus Width16bit
CPU Speed20MHz
Operating Frequency Max20MHz
Program Memory Size32KB
No. of Pins52Pins
IC Case / PackageLQFP
No. of I/O's41I/O's
MCU Case StyleLQFP
InterfacesI2C, LIN, UART
RAM Memory Size2KB
Embedded Interface TypeI2C, LIN, UART
ADC Channels12Channels
ADC Resolution10Bit
Supply Voltage Min2.2V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesR8C/2x
MCU FamilyR8C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
R8C Family R8C/Tiny Series R8C/24 Group Microcontrollers
Data Bus Width
16 bit
Data Bus Width
16bit
Operating Frequency Max
20MHz
No. of Pins
52Pins
No. of I/O's
41I/O's
Interfaces
I2C, LIN, UART
Embedded Interface Type
I2C, LIN, UART
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Series
R8C/2x
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
R8C
No. of Bits
16bit
CPU Speed
20MHz
Program Memory Size
32KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
2KB
ADC Channels
12Channels
Supply Voltage Min
2.2V
Operating Temperature Min
-20°C
IC Mounting
Surface Mount
MCU Family
R8C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability