Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F51305BDFP#30
Newark Part No.68AK9667
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Technical Datasheet
180 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.550 |
10+ | $4.490 |
25+ | $3.950 |
50+ | $3.950 |
180+ | $3.940 |
270+ | $3.830 |
540+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F51305BDFP#30
Newark Part No.68AK9667
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX100 Series RX130 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max32MHz
Program Memory Size128KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's88I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size16KB
ADC Channels24Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX100
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX100 Series RX130 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
32MHz
No. of Pins
100Pins
No. of I/O's
88I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Data Bus Width
32bit
Program Memory Size
128KB
IC Case / Package
LFQFP
Interfaces
I2C, SCI, SPI
ADC Channels
24Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability