Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F52107CDFM#10
Newark Part No.68AK9674
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Technical Datasheet
1,279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.090 |
10+ | $10.650 |
25+ | $10.380 |
50+ | $10.380 |
100+ | $10.370 |
250+ | $10.370 |
Price for:Each
Minimum: 1
Multiple: 1
$11.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F52107CDFM#10
Newark Part No.68AK9674
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX210 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max50MHz
Program Memory Size384KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's48I/O's
InterfacesI2C, SPI, SCI
RAM Memory Size64KB
ADC Channels12Channels
ADC Resolution12Bit
Supply Voltage Min1.62V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX210 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
50MHz
No. of Pins
64Pins
No. of I/O's
48I/O's
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Device Core
RX
Data Bus Width
32bit
Program Memory Size
384KB
IC Case / Package
LQFP
Interfaces
I2C, SPI, SCI
ADC Channels
12Channels
Supply Voltage Min
1.62V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability