Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR5F523T5ADFM#30
Newark Part No.23AH3474
Product RangeRX Family RX200 Series RX23T Group Microcontrollers
Your Part Number
550 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.430 |
| 10+ | $3.590 |
| 25+ | $3.370 |
| 50+ | $3.280 |
| 100+ | $3.170 |
| 320+ | $3.080 |
| 640+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523T5ADFM#30
Newark Part No.23AH3474
Product RangeRX Family RX200 Series RX23T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX23T Group Microcontrollers
Device CoreRX
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
CPU Speed40MHz
Operating Frequency Max40MHz
Program Memory Size128KB
No. of Pins64Pins
IC Case / PackageLFQFP
No. of I/O's50I/O's
MCU Case StyleLFQFP
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size12KB
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- RX200 series single-chip 32bit microcontroller
- Offers low power consumption and improved performance
- 65.6DMIPS at 40MHz
- Suited for single inverter control
- Built-in FPU enables easily program complex inverter control algorithms
- Wide voltage range from 2.7V to 5.5V
- 0.45μA current consumed in software standby mode (with RAM retention)
- Flash memory version
Technical Specifications
Product Range
RX Family RX200 Series RX23T Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Frequency Max
40MHz
No. of Pins
64Pins
No. of I/O's
50I/O's
Interfaces
I2C, SPI, UART
RAM Memory Size
12KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
RX
No. of Bits
32bit
CPU Speed
40MHz
Program Memory Size
128KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
Embedded Interface Type
I2C, SPI, UART
ADC Channels
10Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
