Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F523W8ADNG#30
Newark Part No.42AH1971
Product RangeRX Family RX200 Series RX23W Group Microcontrollers
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.250 |
| 10+ | $5.370 |
| 25+ | $5.010 |
| 50+ | $4.810 |
| 100+ | $4.600 |
| 250+ | $4.600 |
| 500+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$7.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F523W8ADNG#30
Newark Part No.42AH1971
Product RangeRX Family RX200 Series RX23W Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX23W Group Microcontrollers
Device Core-
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max54MHz
CPU Speed54MHz
Program Memory Size512KB
No. of Pins56Pins
IC Case / PackageQFN
MCU Case StyleQFN
No. of I/O's29I/O's
InterfacesCAN, I2C, SPI, USB
RAM Memory Size64KB
Embedded Interface TypeCAN, I2C, SPI, USB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX200 Series RX23W Group Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
54MHz
No. of Pins
56Pins
MCU Case Style
QFN
Interfaces
CAN, I2C, SPI, USB
Embedded Interface Type
CAN, I2C, SPI, USB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
No. of Bits
32bit
Operating Frequency Max
54MHz
Program Memory Size
512KB
IC Case / Package
QFN
No. of I/O's
29I/O's
RAM Memory Size
64KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability