Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F524TEADFP#31
Newark Part No.26AH0039
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $6.640 |
10+ | $4.910 |
25+ | $4.620 |
50+ | $4.490 |
180+ | $4.360 |
270+ | $4.270 |
540+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$6.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F524TEADFP#31
Newark Part No.26AH0039
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX200 Series RX24T Group Microcontrollers
Device Core-
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max80MHz
CPU Speed80MHz
Program Memory Size512KB
No. of Pins100Pins
IC Case / PackageLFQFP
No. of I/O's80I/O's
MCU Case StyleLFQFP
InterfacesCAN, I2C, SPI, UART
RAM Memory Size32KB
Embedded Interface TypeCAN, I2C, SPI, UART
ADC Channels22Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX200
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- RX200 series single-chip 32bit microcontroller
- Offers low power consumption and improved performance
- 153.6DMIPS at 80MHz
- Suited for dual inverter control
- Built-in FPU enables easily program complex inverter control algorithms
- Wide voltage range from 2.7V to 5.5V
- Flash memory version
Technical Specifications
Product Range
RX Family RX200 Series RX24T Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
80MHz
No. of Pins
100Pins
No. of I/O's
80I/O's
Interfaces
CAN, I2C, SPI, UART
Embedded Interface Type
CAN, I2C, SPI, UART
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
-
Data Bus Width
32bit
Operating Frequency Max
80MHz
Program Memory Size
512KB
IC Case / Package
LFQFP
MCU Case Style
LFQFP
RAM Memory Size
32KB
ADC Channels
22Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX200
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability