Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F56216BDBG#U0
Newark Part No.68AK9695
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Your Part Number
Technical Datasheet
152 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.020 |
| 10+ | $13.390 |
| 25+ | $12.980 |
| 50+ | $12.730 |
| 120+ | $12.720 |
| 300+ | $12.520 |
| 540+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F56216BDBG#U0
Newark Part No.68AK9695
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX621 Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max100MHz
Program Memory Size256KB
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's126I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size64KB
ADC Channels8Channels
ADC Resolution10Bit, 12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX621 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
100MHz
No. of Pins
176Pins
No. of I/O's
126I/O's
RAM Memory Size
64KB
ADC Resolution
10Bit, 12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
Device Core
RX
Data Bus Width
32bit
Program Memory Size
256KB
IC Case / Package
LFBGA
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability