Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F564MLCDBG#21
Newark Part No.68AK9714
Product RangeRX Family RX600 Series RX64M Group Microcontrollers
Technical Datasheet
128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.590 |
5+ | $17.900 |
10+ | $17.250 |
25+ | $16.660 |
50+ | $16.130 |
100+ | $15.820 |
304+ | $15.540 |
Price for:Each
Minimum: 1
Multiple: 1
$18.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F564MLCDBG#21
Newark Part No.68AK9714
Product RangeRX Family RX600 Series RX64M Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX600 Series RX64M Group Microcontrollers
Device CoreRX
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max120MHz
Program Memory Size4MB
No. of Pins176Pins
IC Case / PackageLFBGA
No. of I/O's127I/O's
InterfacesCAN, Ethernet, I2C, SCI, SPI, USB
RAM Memory Size512KB
ADC Channels29Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX600
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RX Family RX600 Series RX64M Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
120MHz
No. of Pins
176Pins
No. of I/O's
127I/O's
RAM Memory Size
512KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
RX
Data Bus Width
32bit
Program Memory Size
4MB
IC Case / Package
LFBGA
Interfaces
CAN, Ethernet, I2C, SCI, SPI, USB
ADC Channels
29Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX600
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability