Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR5F572TKCDFB#30
Newark Part No.85AH4115
Product RangeRX Family RX700 Series RX72T Group Microcontrollers
Technical Datasheet
162 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
| 10+ | $13.190 |
| 25+ | $12.510 |
| 50+ | $12.140 |
| 120+ | $11.770 |
| 300+ | $11.420 |
| 540+ | $11.210 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F572TKCDFB#30
Newark Part No.85AH4115
Product RangeRX Family RX700 Series RX72T Group Microcontrollers
Technical Datasheet
Product RangeRX Family RX700 Series RX72T Group Microcontrollers
Device Core-
No. of Bits32bit
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max200MHz
CPU Speed200MHz
Program Memory Size1MB
No. of Pins144Pins
IC Case / PackageLFQFP
MCU Case StyleLFQFP
No. of I/O's110I/O's
InterfacesCAN, I2C, SPI, UART, USB
Embedded Interface TypeCAN, I2C, SPI, UART, USB
RAM Memory Size128KB
ADC Channels30Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyRX
MCU SeriesRX700
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RX Family RX700 Series RX72T Group Microcontrollers
No. of Bits
32bit
Data Bus Width
32 bit
CPU Speed
200MHz
No. of Pins
144Pins
MCU Case Style
LFQFP
Interfaces
CAN, I2C, SPI, UART, USB
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
RX
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Core
-
Data Bus Width
32bit
Operating Frequency Max
200MHz
Program Memory Size
1MB
IC Case / Package
LFQFP
No. of I/O's
110I/O's
Embedded Interface Type
CAN, I2C, SPI, UART, USB
ADC Channels
30Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RX700
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability