Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $79.010 |
5+ | $73.450 |
10+ | $67.890 |
25+ | $66.130 |
50+ | $66.070 |
Price for:Each
Minimum: 1
Multiple: 1
$79.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR5F72167ADFP#V1
Newark Part No.68AK9768
Technical Datasheet
Device CoreSH2A-FPU
Data Bus Width32 bit
Data Bus Width32bit
Operating Frequency Max200MHz
Program Memory Size1MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's112I/O's
InterfacesEthernet, I2C, SCI, SPI, USB
RAM Memory Size128KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilySuperH
MCU SeriesSH7216
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SuperH Family SH7216 Series SH7216 Group Microcontrollers
Data Bus Width
32 bit
Operating Frequency Max
200MHz
No. of Pins
176Pins
No. of I/O's
112I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
SuperH
Qualification
-
Device Core
SH2A-FPU
Data Bus Width
32bit
Program Memory Size
1MB
IC Case / Package
LQFP
Interfaces
Ethernet, I2C, SCI, SPI, USB
ADC Channels
8Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
SH7216
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability