Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7FA4M2AC3CFL#AA0
Newark Part No.68AK9812
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Technical Datasheet
246 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.440 |
10+ | $5.240 |
25+ | $4.650 |
50+ | $4.570 |
100+ | $4.510 |
320+ | $4.430 |
Price for:Each
Minimum: 1
Multiple: 1
$6.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7FA4M2AC3CFL#AA0
Newark Part No.68AK9812
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Technical Datasheet
Product RangeRA Family RA4 Series RA4M2 Group Microcontrollers
Device CoreARM Cortex-M33
Data Bus Width32bit
Data Bus Width32 bit
Operating Frequency Max100MHz
Program Memory Size384KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's30I/O's
InterfacesCAN, I2C, SCI, SPI, UART, USB
RAM Memory Size128KB
ADC Channels7Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyRA
MCU SeriesRA4
Qualification-
Technical Specifications
Product Range
RA Family RA4 Series RA4M2 Group Microcontrollers
Data Bus Width
32bit
Operating Frequency Max
100MHz
No. of Pins
48Pins
No. of I/O's
30I/O's
RAM Memory Size
128KB
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
MCU Family
RA
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Device Core
ARM Cortex-M33
Data Bus Width
32 bit
Program Memory Size
384KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, SCI, SPI, UART, USB
ADC Channels
7Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
RA4
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability