Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR7S910001CFP#AA0
Newark Part No.39AH9112
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $15.380 |
Price for:Each
Minimum: 1
Multiple: 1
$15.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR7S910001CFP#AA0
Newark Part No.39AH9112
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/T Series, RZ/T1 Group Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageHLQFP
No. of Pins176Pins
MPU Case StyleHLQFP
Supply Voltage Min1.14V
Supply Voltage Max1.26V
Operating Frequency Max450MHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's97I/O's
CPU Speed450MHz
Data Bus Width32bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MPU SeriesRZ/T
MPU FamilyRZ
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RZ Family, RZ/T Series, RZ/T1 Group Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
HLQFP
MPU Case Style
HLQFP
Supply Voltage Max
1.26V
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
450MHz
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MPU Series
RZ/T
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
-
No. of Pins
176Pins
Supply Voltage Min
1.14V
Operating Frequency Max
450MHz
No. of I/O's
97I/O's
Data Bus Width
32bit
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
RZ
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability