Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0
Newark Part No.52AK7664
Product RangeRZ Family RZ/Five Group Microprocessors
Technical Datasheet
250 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 10+ | $9.390 |
| 25+ | $8.760 |
| 50+ | $8.580 |
| 100+ | $8.410 |
| 352+ | $8.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G043F01GBG#AC0
Newark Part No.52AK7664
Product RangeRZ Family RZ/Five Group Microprocessors
Technical Datasheet
Product RangeRZ Family RZ/Five Group Microprocessors
CPU Speed1GHz
Core ArchitectureRISC
MPU Case StyleLFBGA
No. of Pins361Pins
MPU FamilyRZ
MPU Series-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
RZ Family RZ/Five Group Microprocessors
Core Architecture
RISC
No. of Pins
361Pins
MPU Series
-
MSL
MSL 3 - 168 hours
CPU Speed
1GHz
MPU Case Style
LFBGA
MPU Family
RZ
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability