Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G044L23GBG#AC0
Newark Part No.96AJ0039
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $22.950 |
| 10+ | $18.300 |
| 25+ | $16.940 |
| 50+ | $16.210 |
| 100+ | $15.480 |
| 250+ | $14.750 |
Price for:Each
Minimum: 1
Multiple: 1
$22.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G044L23GBG#AC0
Newark Part No.96AJ0039
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
No. of CPU Cores3Cores
MPU Core Size64bit
Program Memory Size256KB
IC Case / PackageLFBGA
MPU Case StyleLFBGA
No. of Pins456Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's123I/O's
CPU Speed1.2GHz
Data Bus Width64bit
Data Bus Width64 bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCTo Be Advised
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G2L Group Microprocessors
MPU Core Size
64bit
IC Case / Package
LFBGA
No. of Pins
456Pins
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
CPU Speed
1.2GHz
Data Bus Width
64 bit
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
MSL
MSL 4 - 72 hours
No. of CPU Cores
3Cores
Program Memory Size
256KB
MPU Case Style
LFBGA
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
No. of I/O's
123I/O's
Data Bus Width
64bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
