Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoR9A07G044L24GBG#AC0
Newark Part No.96AJ0040
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Your Part Number
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $28.090 |
| 5+ | $25.360 |
| 10+ | $22.600 |
| 25+ | $21.810 |
| 50+ | $21.010 |
| 100+ | $20.220 |
| 357+ | $19.570 |
Price for:Each
Minimum: 1
Multiple: 1
$28.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoR9A07G044L24GBG#AC0
Newark Part No.96AJ0040
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
Technical Datasheet
Product RangeRZ Family, RZ/G Series, RZ/G2L Group Microprocessors
MPU Core Size64bit
No. of CPU Cores3Cores
Program Memory Size256KB
IC Case / PackageLFBGA
No. of Pins551Pins
MPU Case StyleLFBGA
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max1.2GHz
InterfacesCAN, Ethernet, I2C, SPI, UART, USB
CPU Speed1.2GHz
No. of I/O's123I/O's
Data Bus Width64 bit
Data Bus Width64bit
Embedded Interface TypeCAN, Ethernet, I2C, SPI, UART, USB
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max-
Qualification-
MPU SeriesRZ/G
MPU FamilyRZ
SVHCTo Be Advised
Technical Specifications
Product Range
RZ Family, RZ/G Series, RZ/G2L Group Microprocessors
No. of CPU Cores
3Cores
IC Case / Package
LFBGA
MPU Case Style
LFBGA
Supply Voltage Max
-
Interfaces
CAN, Ethernet, I2C, SPI, UART, USB
No. of I/O's
123I/O's
Data Bus Width
64bit
IC Mounting
Surface Mount
Operating Temperature Max
-
MPU Series
RZ/G
MSL
MSL 4 - 72 hours
MPU Core Size
64bit
Program Memory Size
256KB
No. of Pins
551Pins
Supply Voltage Min
-
Operating Frequency Max
1.2GHz
CPU Speed
1.2GHz
Data Bus Width
64 bit
Embedded Interface Type
CAN, Ethernet, I2C, SPI, UART, USB
Operating Temperature Min
-
Qualification
-
MPU Family
RZ
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
