Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC19013A100GNG#BB0
Newark Part No.25AK1233
Product RangeRC190 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $5.200 | 
| 10+ | $3.960 | 
| 25+ | $3.650 | 
| 50+ | $3.470 | 
| 100+ | $3.300 | 
| 250+ | $3.220 | 
| 520+ | $3.140 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19013A100GNG#BB0
Newark Part No.25AK1233
Product RangeRC190 Series
Technical Datasheet
Clock IC TypeFanout Buffer
Frequency400MHz
No. of Outputs13Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleVFQFPN
No. of Pins56Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeRC190 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
No. of Outputs
13Outputs
Supply Voltage Max
3.63V
No. of Pins
56Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
400MHz
Supply Voltage Min
2.97V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
RC190 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability