Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRC19208AGNA#BB0
Newark Part No.25AK1241
Product RangeRC192 Series
Technical Datasheet
599 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $5.310 | 
| 10+ | $4.770 | 
Price for:Each
Minimum: 1
Multiple: 1
$5.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRC19208AGNA#BB0
Newark Part No.25AK1241
Product RangeRC192 Series
Technical Datasheet
Clock IC TypeClock Multiplexer
Frequency400MHz
No. of Outputs8Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Clock IC Case StyleVFQFPN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeRC192 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplexer
No. of Outputs
8Outputs
Supply Voltage Max
3.63V
No. of Pins
48Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
400MHz
Supply Voltage Min
2.97V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
RC192 Series
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability