Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSA-4S2#KA1
Newark Part No.68AK8559
Technical Datasheet
22 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.040 | 
| 10+ | $3.770 | 
| 25+ | $3.660 | 
| 50+ | $3.580 | 
| 100+ | $3.490 | 
| 250+ | $3.370 | 
| 500+ | $3.310 | 
| 1000+ | $3.280 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSA-4S2#KA1
Newark Part No.68AK8559
Technical Datasheet
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Size4Mbit
Memory Density4Mbit
SRAM Memory Configuration512Kword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration512Kword x 8bit
IC Case / PackageSTSOP
Memory Case StyleSTSOP
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Density
4Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
STSOP
No. of Pins
32Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Mbit
SRAM Memory Configuration
512Kword x 8bit
Memory Configuration
512Kword x 8bit
Memory Case Style
STSOP
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability