Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSB-4S2#HA1
Newark Part No.68AK8560
Technical Datasheet
995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.930 |
10+ | $11.440 |
25+ | $11.290 |
50+ | $10.920 |
100+ | $10.550 |
250+ | $10.300 |
500+ | $10.240 |
1000+ | $8.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0408EGSB-4S2#HA1
Newark Part No.68AK8560
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
Memory Density4Mbit
SRAM Memory Configuration512Kword x 8bit
Supply Voltage Range2.7V to 3.6V
Memory Configuration512Kword x 8bit
IC Case / PackageTSOP-II
Memory Case StyleTSOP-II
No. of Pins32Pins
Supply Voltage Min2.7V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory Size
4Mbit
Memory Density
4Mbit
Supply Voltage Range
2.7V to 3.6V
IC Case / Package
TSOP-II
No. of Pins
32Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SRAM Type
Asynchronous SRAM, LPSRAM
SRAM Memory Configuration
512Kword x 8bit
Memory Configuration
512Kword x 8bit
Memory Case Style
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability