Print Page
Image is for illustrative purposes only. Please refer to product description.

236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.840 |
| 25+ | $4.700 |
| 50+ | $4.590 |
| 100+ | $4.510 |
| 270+ | $4.430 |
| 540+ | $4.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRMLV0416EGSB-4S2#AA1
Newark Part No.84AC2552
Technical Datasheet
Memory Size4Mbit
SRAM TypeAsynchronous SRAM, LPSRAM
SRAM Memory Configuration256K x 16bit
Memory Density4Mbit
Supply Voltage Range2.7V to 3.6V
Memory Configuration256K x 16bit
Memory Case StyleTSOP-II
IC Case / PackageTSOP-II
No. of Pins44Pins
Supply Voltage Min2.7V
Access Time45ns
Supply Voltage Max3.6V
Supply Voltage Nom3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
4Mbit
SRAM Memory Configuration
256K x 16bit
Supply Voltage Range
2.7V to 3.6V
Memory Case Style
TSOP-II
No. of Pins
44Pins
Access Time
45ns
Supply Voltage Nom
3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM, LPSRAM
Memory Density
4Mbit
Memory Configuration
256K x 16bit
IC Case / Package
TSOP-II
Supply Voltage Min
2.7V
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991B2A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
