Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTE0T00020KCE00000R
Newark Part No.49AH9516
Your Part Number
Technical Datasheet
189 In Stock
Need more?
54 Delivery in 1-3 Business Days(US stock)
135 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $480.490 |
Price for:Each
Minimum: 1
Multiple: 1
$480.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTE0T00020KCE00000R
Newark Part No.49AH9516
Technical Datasheet
IC Product TypeOn-Chip Debug Emulator
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Kit ContentsE2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead
FeaturesHigh-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTE0T00020KCE00000R is an E2 emulator advanced on-chip debugging emulator and flash programmer developed with the concept of greater efficiency in development. The combination of its high-speed downloading and various software and hardware solutions will contribute to reducing development times.
- For use with RA, RL78 and RX, R-Car and RH850 MCU families
- USB 2.0, full speed and high speed PC interface
- Range of operating voltage for the target MCU (1.8V to 5.5V)
- Supports onboard programming
Contents
E2 emulator main unit, Conversion adapter, User system interface cable, USB interface cable and test lead.
Technical Specifications
IC Product Type
On-Chip Debug Emulator
Core Architecture
-
Kit Contents
E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
-
Features
High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate