Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0058D01001BJ
Newark Part No.72AK6958
Product RangeRX Family Microcontrollers
Your Part Number
Technical Datasheet
8 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,657.100 |
Price for:Each
Minimum: 1
Multiple: 1
$1,657.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EF0058D01001BJ
Newark Part No.72AK6958
Product RangeRX Family Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number-
Kit Application TypeEmbedded
Application Sub TypeIndustrial Automation Functional Safety
Core Architecture-
Core Sub-Architecture-
Silicon Family NameRX
Kit ContentsReference Evaluation Board RX71M, RX651
Product RangeRX Family Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK0EF0058D01001BJ is an industrial automation functional safety reference board for RX71M-RX651. The industrial automation functional safety reference board enables evaluation of Renesas safety software and contains detailed design and safety analysis based on Renesas’ experience in safety system specifications and implementation. This reference board can be used as a template to shorten system development time.
- Evaluation board verified by the certification body is packed with functional safety design know-how
- RX71M-RX651 mounted (RXv2)
- Designed for the recommended dual configuration system, including diagnosis and monitoring circuits
- Immediately start prototype and software development
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Embedded
Core Architecture
-
Silicon Family Name
RX
Product Range
RX Family Microcontrollers
Silicon Core Number
-
Application Sub Type
Industrial Automation Functional Safety
Core Sub-Architecture
-
Kit Contents
Reference Evaluation Board RX71M, RX651
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate