Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $125.130 |
Price for:Each
Minimum: 1
Multiple: 1
$125.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK0EMX590C02000BJ
Newark Part No.72AK6967
Technical Datasheet
Silicon ManufacturerRenesas
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F524UEADFB
Silicon Family NameRX
For Use WithRTK0EM0006S01212BJ 24V Motor Control Evaluation System
Kit ContentsCPU Card R5F524UEADFB
Product RangeRX Family, RX200 Series, RX24U Group Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Core Sub-Architecture
-
Silicon Family Name
RX
Kit Contents
CPU Card R5F524UEADFB
SVHC
No SVHC (21-Jan-2025)
Core Architecture
-
Silicon Core Number
R5F524UEADFB
For Use With
RTK0EM0006S01212BJ 24V Motor Control Evaluation System
Product Range
RX Family, RX200 Series, RX24U Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate