Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
3 Delivery in 1-3 Business Days(US stock)
2 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $384.780 | $322.490 |
Price for:Each
Minimum: 1
Multiple: 1
$322.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5572TKCS00010BE
Newark Part No.72AK6983
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F572TKGDFB
Kit ContentsStarter Kit R5F572TKGDFB, LCD Display Module, On-Chip Debugging Emulator
Product RangeRX Family, RX700 Series, RX72T Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK5572TKCS00010BE is a Renesas starter kit for RX72T. It is the perfect starter kit for developers who are new to the RX72T (code flash 1MB, pin count 144-pin). The kit includes an LCD display module and an on-chip debugging emulator. The integrated development environment is provided by Renesas Web, so you can start evaluating RX72T immediately after opening the box. Please use this product to experience the performance and functions of the RX72T.
- RX72T(R5F572TKCDFB: code flash 1MB, 144pin)/RX72T(R5F572TKGDFB: encrypt, code flash 1MB, 144pin)
- The mounted device has same function as RX66T and the function as RX66T can also be evaluated
- RX72T builds in Trusted Secure IP Lite, AES encrypt function, robust key management can be evaluated
- 1 channel USB function and 1 channel USB host can be evaluated
- Sample codes will be available in Renesas Web site
- Required IBM-PC compatible PC (need USB interface, processor 1GHz over), OS: Windows 10/8.1/8/7
Contents
CPU board, Pmod compatible color LCD board, E2 lite emulator.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Starter Kit R5F572TKGDFB, LCD Display Module, On-Chip Debugging Emulator
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F572TKGDFB
Product Range
RX Family, RX700 Series, RX72T Group Microcontrollers
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
