Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.760 |
Price for:Each
Minimum: 1
Multiple: 1
$52.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK5RX23W0C01000BJ
Newark Part No.37AJ9054
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRX
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberR5F523W8CDLN
Kit ContentsTarget Board RX23W Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RX
Core Sub-Architecture
-
Kit Contents
Target Board RX23W Module
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
-
Silicon Core Number
R5F523W8CDLN
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
