New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. ARM
                      4. Embedded Development Kits - ARM
                      Print Page

                      RTK7EKA4L1S01001BE

                      Evaluation Kit, R7FA4L1BD4CFP, RA Family, ARM Cortex-M33F, 32bit, USB Cable, USB Female Host Cable

                      RENESAS RTK7EKA4L1S01001BE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoRTK7EKA4L1S01001BE
                      Newark Part No.22AM0116
                      Product RangeRA Family, RA4 Series, RA4L1 Group Microcontrollers
                      See all Technical Docs
                      12 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$77.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.25
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoRTK7EKA4L1S01001BE
                      Newark Part No.22AM0116
                      Product RangeRA Family, RA4 Series, RA4L1 Group Microcontrollers
                      Silicon ManufacturerRenesas
                      No. of Bits32bit
                      Silicon Family NameRA
                      Core ArchitectureARM
                      Core Sub-ArchitectureCortex-M33F
                      Silicon Core NumberR7FA4L1BD4CFP
                      Kit ContentsEval Brd R7FA4L1BD4CFP, USB Cables, USB Female Host Cable, Display Mount Hardware, Segment LCD Board
                      Product RangeRA Family, RA4 Series, RA4L1 Group Microcontrollers
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      RTK7EKA4L1S01001BE is an evaluation kit for RA4L1 MCU group. This EK-RA4L1 evaluation kit enables users to seamlessly evaluate the features of the RA4L1 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. The users can use rich onboard features along with their choice of popular ecosystem add-ons to bring their big ideas to life. It features five most popular ecosystems expansion (Two Seeed Grove® system (I2C/I3C/Analog) connectors (not populated), SparkFun Qwiic® connector (not populated), two Digilent Pmod™ (SPI, UART and I2C) connectors, Arduino® (UNO R3) connector and MikroElektronika mikroBUS™ connector (not populated).

                      • R7FA4L1BD4CFP MCU, 80MHz, Arm® Cortex®-M33 core, 512KB code flash, 64KB SRAM
                      • Native pin access through 3 x 26-pin headers, low power mode voltage input and operation
                      • Segment LCD board interface
                      • USB full speed host and device (USB-C CONN), 3 5V input sources (2 USB, external power supply)
                      • Three debug modes: Debug on-board (SWD), debug in (SWD), debug out (SWD, SWO and JTAG)
                      • User LEDs and buttons
                      • MCU boot configuration jumper
                      • 32MB (256Mb) external quad-SPI flash, CAN-FD (3-pin header) and configuration switches

                      Contents

                      EK-RA4L1 board, USB-C to USB-C cable, USB-A to USB-C cable, USB-C to USB-A female host cable, Display mounting hardware (spacers and fixing screws), Segment LCD board.

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Silicon Family Name

                      RA

                      Core Sub-Architecture

                      Cortex-M33F

                      Kit Contents

                      Eval Brd R7FA4L1BD4CFP, USB Cables, USB Female Host Cable, Display Mount Hardware, Segment LCD Board

                      SVHC

                      No SVHC (21-Jan-2025)

                      No. of Bits

                      32bit

                      Core Architecture

                      ARM

                      Silicon Core Number

                      R7FA4L1BD4CFP

                      Product Range

                      RA Family, RA4 Series, RA4L1 Group Microcontrollers

                      Technical Docs (1)

                      User Manual EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.