Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M5S00001BE
Newark Part No.37AJ0876
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.980 |
Price for:Each
Minimum: 1
Multiple: 1
$61.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7EKA6M5S00001BE
Newark Part No.37AJ0876
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameRA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberRA6M5
Kit ContentsEvaluation Board R7FA6M5BH3CFC, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable
Product RangeRA Family, RA6 Series, RA6M5 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RA
Core Sub-Architecture
Cortex-M33
Kit Contents
Evaluation Board R7FA6M5BH3CFC, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
RA6M5
Product Range
RA Family, RA6 Series, RA6M5 Group Microcontrollers
Technical Docs (3)
Legislation and Environmental
US ECCN:5A002A1
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate