Print Page
Image is for illustrative purposes only. Please refer to product description.

11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $164.340 |
Price for:Each
Minimum: 1
Multiple: 1
$164.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7F125FPC01000BJ
Newark Part No.47AM2249
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits8 / 16bit
Silicon Family NameRL78
Core ArchitectureRL78/F25
Core Sub-Architecture-
Silicon Core NumberR7F125FPL
Kit ContentsTarget Board R7F125FPL
Product RangeRL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
RL78
Core Sub-Architecture
-
Kit Contents
Target Board R7F125FPL
SVHC
No SVHC (25-Jun-2025)
No. of Bits
8 / 16bit
Core Architecture
RL78/F25
Silicon Core Number
R7F125FPL
Product Range
RL78 Family, RL78/F2x Series, RL78/F25 Group Microcontrollers
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
