Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK7TBS3A3S00001BU
Newark Part No.49AM0053
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.120 |
Price for:Each
Minimum: 1
Multiple: 1
$41.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK7TBS3A3S00001BU
Newark Part No.49AM0053
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family NameSynergy
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberR7FS3A37A3A01CFB
Kit ContentsTB-S3A3 Board R7FS3A37A3A01CFB, USB Type-A to USB Micro-B Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RTK7TBS3A3S00001BU is a TB-S3A3 target board kit. It features the 48MHz Arm® Cortex®-M4 core, S3A3 microcontrollers (MCUs) that integrate analogue, timing, power management, safety, and security functions. Users can experience the full features of the Synergy™ S3A3 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. The security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256 and GHASH.
- Access all pins and on-board peripherals of the Synergy S3A3 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code w/ e2 studio ISDE for IAR Embedded Workbench® for Renesas Synergy
- USB and Pmod™ connector offer flexible connectivity, enabling rapid prototyping with plug-in modules
- HMI functionality with a CTSU, a segment LCD controller and user push buttons
- See system status and test functionality with programmable LEDs or capacitive and mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
TB-S3A3 board, USB Type-A to USB Micro-B cable.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
Synergy
Core Sub-Architecture
Cortex-M4
Kit Contents
TB-S3A3 Board R7FS3A37A3A01CFB, USB Type-A to USB Micro-B Cable
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
R7FS3A37A3A01CFB
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability