Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.770 |
Product Information
Product Overview
RTK7TBS5D3S00001BU is a TB-S5D3 target board kit. The TB-S5D3 target board kit enables users to evaluate, prototype and develop IoT endpoint designs and experience best-in-class connectivity with the 120MHz Arm® Cortex®-M4 core, S5D3 microcontrollers (MCUs). Users can experience the full features of the Synergy™ S5D3 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. This security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256.
- Access all pins and on-board peripherals of the Synergy S5D3 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
- Flexible connectivity with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
- HMI functionality with a capacitive touch sensing unit, segment LCD controller and user push buttons
- System status and test functionality with programmable LEDs or capacitive, mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
Contents
TB-S5D3 board, USB type A to USB micro-B cable.
Technical Specifications
Renesas
Synergy
Cortex-M4
Target Board S5D3, USB Type A to USB Micro-B Cable
No SVHC (25-Jun-2025)
32bit
ARM
S5D3
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate