Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTKA223011DE0020BU
Newark Part No.57AJ0346
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.400 |
Price for:Each
Minimum: 1
Multiple: 1
$83.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA223011DE0020BU
Newark Part No.57AJ0346
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberRAA223011
Kit Application TypePower Management
Application Sub TypeBuck Regulator
Kit ContentsEval Board RAA223011
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAA223011 high voltage buck converter evaluation board is designed to demonstrate a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC, to a 12V output with the output current up to 300mA. The board has built-in overcurrent, short-circuit, input brownout and overtemperature protection. The board is designed on a single side PCB with a single diode half-wave input rectification. It comes with a RAA223011 in a 7 Ld SOIC package. Typical applications home appliances, home automation, IoT, sensors, metering, industry control and bias power.
- Universal input range
- Single-side PCB with low cost external components
- Standby power less than 8mW
- No audible noise
- Output current of 300mA max (at 230VAC or higher), output power of 3.96W
- Efficiency of <gt/>68% at 100% load, 80% at 50% load
- No-load power of 6.7mW at 120VAC and 7.6mW at 230VAC
- Load regulation of -4.7%, load range 10% to 100%
- Operating temperature range from -45°C to 65°C
- Board dimension of 40mm x 60mm
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management
Kit Contents
Eval Board RAA223011
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
RAA223011
Application Sub Type
Buck Regulator
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate