Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.670 |
Price for:Each
Minimum: 1
Multiple: 1
$39.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTKA788152DE0000BU
Newark Part No.74AJ1364
Technical Datasheet
Kit Application TypeInterface
Application Sub TypeRS485 Transceivers
Silicon ManufacturerRenesas
Silicon Core NumberRAA7881522GSP
Product Range-
Kit ContentsEvaluation Board RAA788152
SVHCNo SVHC (27-Jun-2024)
Product Overview
RTKA788152DE0000BU is a RS-485 evaluation board that is used to evaluate the half-duplex transceivers of the RAA78815x family of RS-485 transceivers. The RAA78815x family includes half and full-duplex transceivers with active-high driver-enable pins and active-low receiver-enable pins. These transceivers support data rates of 115kbps with a performance that is characterized from -40°C to +85°C.
- Placeholders for fail-safe biasing resistors
- Configuration jumpers to operate transceiver as transmitter or receiver or transmitter with loopback
- 4.5V to 5.5V supply voltage
Technical Specifications
Kit Application Type
Interface
Silicon Manufacturer
Renesas
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Application Sub Type
RS485 Transceivers
Silicon Core Number
RAA7881522GSP
Kit Contents
Evaluation Board RAA788152
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate