Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoSDAF02
Newark Part No.56AC9235
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedFS2012
Application Sub TypeLiquid Sensor
Kit ContentsEvaluation Kit FS2012
SVHCNo SVHC (27-Jun-2024)
Product Overview
SDAF02 is a FS2012 evaluation kit for liquids. The FS2012-EVK mass flow sensor evaluation kit, featuring the FS2012 high performance and fully calibrated mass flow rate module for non-corrosive gas or liquid flow. The kit comes with all the necessary cables and hardware to evaluate the FS2012, as well as demonstration software with data logging capabilities. The measurement range for the module is 0 to 2 litre/min for gas, and 0 to 0.5 litre/min for water.
Contents
FS2012 flow sensor, USB interface board, USB cable/connection wires, Two tubes.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Liquid Sensor
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FS2012
Kit Contents
Evaluation Kit FS2012
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability