
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
Product Information
Product Overview
SLG47004V-EVB is an evaluation board for SLG47004. Designed to prototype basic analogue configurations of SLG47004 with user-defined parameters. SLG47004 builds upon the flexibility of the GreenPAK’s traditional mixed-signal solution by integrating a mix of advanced analogue features including Op Amps with programmable bandwidth, 10-bit digital rheostats, analogue switches, and a chopper analogue comparator. The unique Auto-Trim feature highlights the ability of this GreenPAK device to periodically tune its rheostat value to either compensate for system error sources or reconfigure circuit parameters. The SLG47004 provides dynamic power down control for all analogue and digital blocks to optimize power consumption performance.
- User-defined auto-trim procedure for two independent analogue channels
- Event-triggered memory self-programming routine for digital rheostats
- In system programmability
- Multiple time programmable memory
- Configurable power down option for all analogue and digital macrocells
- Low current consumption
Technical Specifications
Evaluation Test Board
-
Renesas GreenPAK SLG47004 Series Programmable Mixed-Signal Matrix
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
