New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Special Application Development Kits
                                                                                                  Print Page

                                                                                                  SLG4DVKADV

                                                                                                  Development Board, Silego GreenPAK Advanced Platform, Mixed Signal Development

                                                                                                  RENESAS
                                                                                                  RENESAS SLG4DVKADV
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG4DVKADV
                                                                                                  Newark Part No.03AH3058
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  11 In Stock

                                                                                                  Need more?

                                                                                                  4 Delivery in 1-3 Business Days(US stock)
                                                                                                  7 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST Standard Shipping
                                                                                                  QuantityPrice
                                                                                                  1+$130.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $130.08
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoSLG4DVKADV
                                                                                                  Newark Part No.03AH3058
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerDialog Semiconductor
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeMixed Signal
                                                                                                  Application Sub TypeEmulation & Testing, Programming
                                                                                                  Kit ContentsGreenPAK Advanced Development Board, USB Cable, Quick Start Guide
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  • GreenPAK advanced development board
                                                                                                  • USB interface
                                                                                                  • MacOS, Windows and Linux compatible
                                                                                                  • Programming and emulation
                                                                                                  • Gated expansion header for connection to external test equipment
                                                                                                  • Integrated signal and logic generators
                                                                                                  • LEDs for visual indication

                                                                                                  Contents

                                                                                                  Advanced development board, USB cable, Quick start guide.

                                                                                                  Notes

                                                                                                  Socket adapters should be ordered separately.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Dialog Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Mixed Signal

                                                                                                  Kit Contents

                                                                                                  GreenPAK Advanced Development Board, USB Cable, Quick Start Guide

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Emulation & Testing, Programming

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.