Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.410 |
Price for:Each
Minimum: 1
Multiple: 1
$49.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoSLG4DVKDIP
Newark Part No.50AH4328
Technical Datasheet
Silicon ManufacturerDialog Semiconductor
Silicon Core Number-
Kit Application TypeMixed Signal
Application Sub TypeEmulation & Testing, Programming
Kit ContentsGreenPAK DIP Development Board, USB Cable, Quick Start Guide
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- GreenPAK advanced development board
- USB interface
- MacOS, Windows and Linux compatible
- Programming and emulation
- Gated expansion header for connection to external test equipment
Contents
DIP development board, USB cable, Quick start guide.
Notes
DIP proto boards should be ordered separately.
Technical Specifications
Silicon Manufacturer
Dialog Semiconductor
Kit Application Type
Mixed Signal
Kit Contents
GreenPAK DIP Development Board, USB Cable, Quick Start Guide
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
Emulation & Testing, Programming
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
