Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSG-TR
Newark Part No.26AM1882
Product RangeSuperGaN Series
Technical Datasheet
2,987 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $4.150 | 
| 10+ | $3.670 | 
| 25+ | $3.350 | 
| 50+ | $3.040 | 
| 100+ | $2.650 | 
| 250+ | $2.100 | 
| 500+ | $1.990 | 
| 1000+ | $1.870 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP70H150G4LSG-TR
Newark Part No.26AM1882
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.18ohm
Typical Gate Charge11.3nC
Transistor Case StyleQFN
Transistor MountingSurface Mount
No. of Pins3Pins
Product RangeSuperGaN Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
QFN
No. of Pins
3Pins
Qualification
-
Continuous Drain Current Id
14.2A
Typical Gate Charge
11.3nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability