Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoTP70H480G4JSGB-TR
Newark Part No.26AM1887
Product RangeSuperGaN Series
Technical Datasheet
4,996 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.150 |
10+ | $1.910 |
25+ | $1.730 |
50+ | $1.560 |
100+ | $1.380 |
250+ | $1.190 |
500+ | $1.100 |
1000+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoTP70H480G4JSGB-TR
Newark Part No.26AM1887
Product RangeSuperGaN Series
Technical Datasheet
Drain Source Voltage Vds700V
Continuous Drain Current Id5A
Drain Source On State Resistance0.56ohm
Typical Gate Charge5.2nC
Transistor Case StyleQFN
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeSuperGaN Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.56ohm
Transistor Case Style
QFN
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
5A
Typical Gate Charge
5.2nC
Transistor Mounting
Surface Mount
Product Range
SuperGaN Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability