Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoUPD720202K8-711-BAA-A
Newark Part No.23AH3683
Your Part Number
Technical Datasheet
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.240 |
| 10+ | $5.570 |
| 25+ | $5.160 |
| 50+ | $4.930 |
| 100+ | $4.700 |
| 250+ | $4.480 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$7.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoUPD720202K8-711-BAA-A
Newark Part No.23AH3683
Technical Datasheet
USB IC TypeUSB Host Controller
USB StandardUSB 3.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN
Interface Case StyleQFN
No. of Pins48Pins
Data Rate5Gbps
No. of Ports2Ports
No. of Ports2 Port
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- USB3.0 host controller supports up to two USB3.0 SuperSpeed ports
- PCI Express® Gen 2 system interface bus
- Transfer information at clock speeds of up to 5Gbps
- Improved effective throughput and improved power consumption
- Supports serial peripheral interface (SPI) type ROM for Firmware
- Supports Firmware download interface from system BIOS
Technical Specifications
USB IC Type
USB Host Controller
Supply Voltage Min
3V
IC Case / Package
QFN
No. of Pins
48Pins
No. of Ports
2Ports
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
USB Standard
USB 3.0
Supply Voltage Max
3.6V
Interface Case Style
QFN
Data Rate
5Gbps
No. of Ports
2 Port
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability